Molex 201845 Male 16A Crimp Terminal for use with Power Connector
- RS Stock No.:
- 684-123
- Mfr. Part No.:
- 201845-0010
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
£258.50
(exc. VAT)
£310.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £258.50 | £3.231 |
*price indicative
- RS Stock No.:
- 684-123
- Mfr. Part No.:
- 201845-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 201845 | |
| Accessory Type | Crimp Terminal | |
| Contact Plating | Gold over Nickel | |
| For Use With | Power Connector | |
| Current Rating | 16A | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 201845 | ||
Accessory Type Crimp Terminal | ||
Contact Plating Gold over Nickel | ||
For Use With Power Connector | ||
Current Rating 16A | ||
Gender Male | ||
- COO (Country of Origin):
- DE
The Molex MultiCat High-Power Plug Terminal designed to deliver exceptional performance in power and wire to wire applications. Featuring a robust construction this terminal is crafted with gold over nickel phosphorus plating to ensure maximum conductivity and durability. It accommodates wire sizes of 16 and 18 AWG making it highly versatile for various electrical configurations. With a current carrying capacity of up to 16.0A and a voltage rating of 1000V AC it meets the demanding standards of modern electronic connectivity. Ideal for environments requiring high reliability this terminal is engineered to provide a secure and lasting connection making it an essential component in your toolkit.
Low-halogen design complies with IEC standards for environmentally-friendly applications
Crimp or compression termination interface for versatile installation methods
Optimal wire insulation diameter compatibility for enhanced conductivity
Manufactured from copper alloy for excellent electrical properties
Available in packaging options suitable for efficient storage and handling
Engineered for compatibility with MultiCat High-Power Circular and Inline Plugs
Includes essential application tooling for seamless assembly and disassembly
Complies with global standards including EU RoHS and REACH SVHC regulations
Crimp or compression termination interface for versatile installation methods
Optimal wire insulation diameter compatibility for enhanced conductivity
Manufactured from copper alloy for excellent electrical properties
Available in packaging options suitable for efficient storage and handling
Engineered for compatibility with MultiCat High-Power Circular and Inline Plugs
Includes essential application tooling for seamless assembly and disassembly
Complies with global standards including EU RoHS and REACH SVHC regulations
