RS PRO Male Industrial Power Connectors for use with Heavy Duty Power Connector Contact
- RS Stock No.:
- 630-941
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£0.20
(exc. VAT)
£0.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.20 |
| 10 - 24 | £0.18 |
| 25 + | £0.17 |
*price indicative
- RS Stock No.:
- 630-941
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Industrial Power Connectors | |
| For Use With | Heavy Duty Power Connector Contact | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Industrial Power Connectors | ||
For Use With Heavy Duty Power Connector Contact | ||
Gender Male | ||
- COO (Country of Origin):
- TR
The RS Pro Contact Insert crafted from Cuprum in Silver ensures durability and a polished look. It operates reliably under up to 10 bar pressure, with FPM sealing material for secure performance. Designed for frequent use, it withstands greater than or equal to 500 mating cycles with ease.
Female insert
Polypropylene shut off valve
Pneumatic Module
Polypropylene shut off valve
Pneumatic Module
