RS PRO Female 70A Crimp Contact for use with Heavy Duty Power Connector Contact
- RS Stock No.:
- 630-938
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£0.35
(exc. VAT)
£0.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.35 |
| 10 - 24 | £0.32 |
| 25 + | £0.29 |
*price indicative
- RS Stock No.:
- 630-938
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 1417 | |
| Accessory Type | Crimp Contact | |
| For Use With | Heavy Duty Power Connector Contact | |
| Current Rating | 70A | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 1417 | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Power Connector Contact | ||
Current Rating 70A | ||
Gender Female | ||
- COO (Country of Origin):
- TR
The RS Pro Crimp Contact is crafted from a durable copper alloy with a hard-silver-plated surface, ensuring excellent conductivity and corrosion resistance. It is rated for a 70A current, boasts a contact resistance of less than or equal to 0.5mΩ, and is designed for durability with a minimum of 500 mating cycles. Ideal for reliable and efficient electrical connections.
Female contact
Stripping length 15.5 mm
IEC compliant
Stripping length 15.5 mm
IEC compliant
