RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Industrial Power

Bulk discount available

Subtotal (1 unit)*

£33.03

(exc. VAT)

£39.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£33.03
10 +£30.39

*price indicative

RS Stock No.:
589-600
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Crimp Contact

Contact Plating

Copper Alloy

For Use With

Industrial Power

Current Rating

10A

Gender

Female

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Contacts, 10 A Female Crimp Contact


The RS PRO Heavy Duty Power Connector Contacts are designed to provide reliable electrical connections in demanding industrial environments. This 10 A female crimp contact is ideal for applications requiring secure and efficient power transmission. Its robust construction ensures durability and long-lasting performance.

Features and Benefits


Current Rating: 10 A: Supports high power applications with reliable performance
Minimum Wire Size: 0.14 mm²: Accommodates smaller wire sizes for versatile use
Maximum Wire Size: 0.37 mm²: Suitable for a range of wire sizes, enhancing flexibility
Gender: Female: Compatible with male connectors for secure connections
Termination Method: Crimp: Ensures a strong and stable connection
Contact Plating: Hard Silver: Provides excellent conductivity and corrosion resistance
Contact Material: Copper Alloy: Offers durability and efficient electrical conductivity

Applications


Industrial power connectors
Electrical panels
Machinery and equipment
Automation systems

Additional Information


For Use With: Designed specifically for industrial power connectors, ensuring compatibility and optimal performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.