Staubli CTD-S1 Female 3 → 5A Socket for use with Connector
- RS Stock No.:
- 564-829
- Mfr. Part No.:
- 35.0111
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-829
- Mfr. Part No.:
- 35.0111
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Series | CTD-S1 | |
Accessory Type | Socket | |
Contact Plating | Gold | |
For Use With | Connector | |
Current Rating | 3 → 5A | |
Gender | Female | |
Select all | ||
---|---|---|
Brand Staubli | ||
Series CTD-S1 | ||
Accessory Type Socket | ||
Contact Plating Gold | ||
For Use With Connector | ||
Current Rating 3 → 5A | ||
Gender Female | ||
- COO (Country of Origin):
- CH
NH Fuse Links, 3NA3 Series, Size 1, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
The Staubli Crimping Tool offers a tool-free insertion mechanism for quick and seamless installation in carriers, complemented by easy removal using a standard flat screwdriver. It is designed to ensure shock and vibration resistance, making it durable and reliable in demanding environments.
Crimp termination
1 mm signal contacts
Current rating of 5A
1 mm signal contacts
Current rating of 5A