Staubli CTD-S1 Male 3 → 5A Pin for use with Connector
- RS Stock No.:
- 564-520
- Mfr. Part No.:
- 35.0511
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-520
- Mfr. Part No.:
- 35.0511
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Series | CTD-S1 | |
| Accessory Type | Pin | |
| Contact Plating | Gold | |
| For Use With | Connector | |
| Current Rating | 3 → 5A | |
| Gender | Male | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Series CTD-S1 | ||
Accessory Type Pin | ||
Contact Plating Gold | ||
For Use With Connector | ||
Current Rating 3 → 5A | ||
Gender Male | ||
- COO (Country of Origin):
- CH
The Staubli Contact offers tool-free insertion for easy installation and quick removal using a standard flat screwdriver. Built for reliability, it ensures resistance to shock and vibrations and supports crimp termination for Cu conductors (class 5 and 6) as per IEC 60228:2023 standards.
1 mm power contacts
Current rating 5 A
Mating cycles 10000
Current rating 5 A
Mating cycles 10000
