Staubli CTD-P10 Male 225A Pin for use with Connector

Bulk discount available

Subtotal (1 unit)*

£32.32

(exc. VAT)

£38.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£32.32
10 +£29.73

*price indicative

RS Stock No.:
564-519
Mfr. Part No.:
35.0552
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Series

CTD-P10

Accessory Type

Pin

Contact Plating

Silver

For Use With

Connector

Current Rating

225A

Gender

Male

COO (Country of Origin):
CH

Phototriac Coupler for Triggering, Sharp


The Staubli Contact allows tool-free insertion for effortless installation and quick removal of contacts by detaching the holding clip. It incorporates MULTILAM Technology for high performance, along with robust resistance to vibration and shock, ensuring reliability in demanding conditions.

10 mm power contacts
Current rating 350 A
IP2X protection


Optocouplers, Sharp