Phoenix Contact Male Crimp Contact for use with Heavy Duty Connectors
- RS Stock No.:
- 556-505
- Mfr. Part No.:
- 1559518
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£803.00
(exc. VAT)
£963.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £803.00 | £8.03 |
*price indicative
- RS Stock No.:
- 556-505
- Mfr. Part No.:
- 1559518
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Connectors | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Connectors | ||
Gender Male | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is meticulously designed for reliable and efficient connections in various applications. Crafted from high quality lead free copper alloy and finished with silver plating, it ensures excellent conductivity and durability. The individual male contact features an appropriate crimp connection method and a compact contact diameter of 6 mm, making it suitable for a conductor cross section of 6 mm². With a minimum order quantity of 100 pieces, it is an ideal solution for large scale projects and industrial applications.
Engineered for high quality crimp connections
Suitable for a range of conductor cross sections
Designed to endure extreme temperature variations
Constructed from durable lead free materials for safety
Offers a silver plated contact surface for enhanced conductivity
Meets industry standards for crimping quality and reliability
Minimum order quantity accommodates bulk purchasing needs
Suitable for a range of conductor cross sections
Designed to endure extreme temperature variations
Constructed from durable lead free materials for safety
Offers a silver plated contact surface for enhanced conductivity
Meets industry standards for crimping quality and reliability
Minimum order quantity accommodates bulk purchasing needs
