Phoenix Contact 1559 Male Crimp Contact for use with Heavy Duty Connectors

Bulk discount available

Subtotal (1 unit)*

£6.63

(exc. VAT)

£7.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.63
10 - 24£6.10
25 +£5.50

*price indicative

RS Stock No.:
519-398
Mfr. Part No.:
1559523
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1559

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Connectors

Gender

Male

COO (Country of Origin):
DE
The Phoenix Contact crimp contact is designed to meet the rigorous demands of modern electrical connections, ensuring reliability and efficiency in diverse applications. Constructed from high-quality copper alloy, it is both lead-free and silver-plated, providing excellent conductivity while adhering to regulatory standards. Its crimp design allows for secure and robust connections with a conductor cross-section ranging from 6 mm² to 6 mm², making it an ideal choice for professionals seeking precision in their electrical assemblies. The careful engineering behind this component ensures that it can withstand an ambient temperature range of -40 °C to 125 °C, highlighting its versatility for use in extreme conditions. Furthermore, the compatibility with industry-standard crimping tools ensures ease of use and proper installation, giving you confidence in every connection you make.

Designed for both individual and reliable male connections
Incorporates a crimp connection method for enhanced security
Features a high-quality silver-plated contact surface for superior conductivity.
Qualified for use with crimping dies that meet DIN 46235 standards
Supports maximum insertion/withdrawal cycles of 500 for long-lasting performance