Anderson Power Products SBE80 80A Contacts
- RS Stock No.:
- 429-994
- Mfr. Part No.:
- 1339G4
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.96 |
| 10 - 24 | £2.72 |
| 25 + | £2.40 |
*price indicative
- RS Stock No.:
- 429-994
- Mfr. Part No.:
- 1339G4
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | SBE80 | |
| Accessory Type | Contacts | |
| Contact Plating | Silver Plated | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series SBE80 | ||
Accessory Type Contacts | ||
Contact Plating Silver Plated | ||
Current Rating 80A | ||
- COO (Country of Origin):
- US
The Anderson Power Products Silver Plated Primary Power Wire Contacts are engineered for optimal electrical performance and long-lasting durability. Featuring silver plating, these contacts support up to 10,000 mating cycles. For best results, two contacts per housing are recommended. Reducing bushings are available in the accessory section for smaller wire sizes.
Up to 10000 mating cycles
Recommended use of two contacts per housing
Suitable for primary power wire connections
Recommended use of two contacts per housing
Suitable for primary power wire connections
