Anderson Power Products PowerMod Female 23A Contacts
- RS Stock No.:
- 429-986
- Mfr. Part No.:
- PM16S1416S32-50
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £3.03 | £1.515 |
| 10 + | £2.79 | £1.395 |
*price indicative
- RS Stock No.:
- 429-986
- Mfr. Part No.:
- PM16S1416S32-50
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | PowerMod | |
| Accessory Type | Contacts | |
| Contact Plating | Gold | |
| Current Rating | 23A | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series PowerMod | ||
Accessory Type Contacts | ||
Contact Plating Gold | ||
Current Rating 23A | ||
Gender Female | ||
- COO (Country of Origin):
- CH
The Anderson Power Products Socket Contacts for the 1x4 Auxiliary Connector feature selectively gold-plated contacts, providing low resistance and ensuring reliable electrical performance. These contacts are designed for durability, with a lifespan of up to 10,000 mating cycles.
Durable up to 10000 mating cycles
Ensures reliable electrical connections
Ensures reliable electrical connections
