Anderson Power Products SBE PIN 7A Contacts

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.60

(exc. VAT)

£6.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£5.60£2.80
10 +£5.16£2.58

*price indicative

RS Stock No.:
429-976
Mfr. Part No.:
4803G3
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Series

SBE

Accessory Type

Contacts

Contact Plating

Gold

Current Rating

7A

Gender

PIN

COO (Country of Origin):
CN
The Anderson Power Products Auxiliary connector allows up to 8 auxiliary circuits in the SBE, SBO, & SBX housings. It uses 4 auxiliary circuits per PPMX connector, with two PPMX housings fitting into the auxiliary port of the main connector. Rated for 7 amps and 300 volts per contact, the genderless design features two gold-plated pin and socket contacts.

Rated for 7 amps and 300 volts per contact
Genderless design with gold plated pin and socket contacts