Anderson Power Products SBE Socket 7A Contacts
- RS Stock No.:
- 429-974
- Mfr. Part No.:
- 4802G3-BK
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,250 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £5.43 | £2.715 |
| 10 + | £5.01 | £2.505 |
*price indicative
- RS Stock No.:
- 429-974
- Mfr. Part No.:
- 4802G3-BK
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | SBE | |
| Accessory Type | Contacts | |
| Contact Plating | Gold | |
| Current Rating | 7A | |
| Gender | Socket | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series SBE | ||
Accessory Type Contacts | ||
Contact Plating Gold | ||
Current Rating 7A | ||
Gender Socket | ||
- COO (Country of Origin):
- CH
The Anderson Power Products Pin and Socket Contacts for the PPMX Auxiliary Connector are designed for signal or low-power applications. These contacts are gold-plated, ensuring excellent conductivity and resistance to corrosion. They are built to withstand up to 5,000 mating cycles, making them highly durable for repeated use.
Rated for up to 5000 mating cycles
Ensures consistent performance over extended use
Ensures consistent performance over extended use
