Anderson Power Products SBE Socket 7A Contacts
- RS Stock No.:
- 429-973
- Mfr. Part No.:
- 4802G3
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £5.43 | £2.715 |
| 10 + | £5.01 | £2.505 |
*price indicative
- RS Stock No.:
- 429-973
- Mfr. Part No.:
- 4802G3
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | SBE | |
| Accessory Type | Contacts | |
| Contact Plating | Gold | |
| Current Rating | 7A | |
| Gender | Socket | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series SBE | ||
Accessory Type Contacts | ||
Contact Plating Gold | ||
Current Rating 7A | ||
Gender Socket | ||
- COO (Country of Origin):
- CH
The Anderson Power Products auxiliary connector allows up to 8 auxiliary circuits to be used in the SBE, SBO, & SBX housings. There are 4 auxiliary circuits per PPMX connector and two PPMX housings fit into the auxiliary port in the main connector housing. Rated up to 7 amps 300 volts per contact, the genderless design holds two each gold plated pin & socket contacts.
Retaining Clip is required to hold the auxiliary housing in place
Retaining Pins
Retaining Pins
