RS PRO Male Heavy Duty Connector Contact for use with Pneumatic Contact
- RS Stock No.:
- 180-180
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 98 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.92 |
| 10 - 24 | £7.28 |
| 25 + | £6.58 |
*price indicative
- RS Stock No.:
- 180-180
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Accessory Type | Heavy Duty Connector Contact | |
| For Use With | Pneumatic Contact | |
| Standards/Approvals | No | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Accessory Type Heavy Duty Connector Contact | ||
For Use With Pneumatic Contact | ||
Standards/Approvals No | ||
Gender Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories.
Pneumatic Contact
Male
3mm
Without Shut Off
