Amphenol Coding Element, Heavy Mate Q Series , For Use With Heavy Mate Q Series 12+PE Contact Insert, Heavy Mate Q
- RS Stock No.:
- 825-3057
- Mfr. Part No.:
- N17 028 000 1
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-3057
- Mfr. Part No.:
- N17 028 000 1
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female, Male | |
| Accessory Type | Coding Element | |
| Current Rating | 35A | |
| Voltage Rating | 400 V | |
| Range | Heavy Mate | |
| Series | Heavy Mate Q | |
| For Use With | Heavy Mate Q Series 12+PE Contact Insert, Heavy Mate Q Series Heavy Duty Power Connector | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female, Male | ||
Accessory Type Coding Element | ||
Current Rating 35A | ||
Voltage Rating 400 V | ||
Range Heavy Mate | ||
Series Heavy Mate Q | ||
For Use With Heavy Mate Q Series 12+PE Contact Insert, Heavy Mate Q Series Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CN
Heavy Mate Q Type Coding Elements
A range of coding elements suitable for use with Q type module inserts.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
