Amphenol Industrial Contact, Heavy Mate M Series 1 Way, For Use With Heavy Mate M Series 3 Contact Module, Heavy Mate M
- RS Stock No.:
- 825-2981
- Mfr. Part No.:
- VN01 036 0002 1C
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2981
- Mfr. Part No.:
- VN01 036 0002 1C
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Male | |
| Accessory Type | Contact | |
| Current Rating | 200A | |
| Voltage Rating | 1 kV | |
| Number of Contacts | 1 | |
| Range | Heavy Mate | |
| Series | Heavy Mate M | |
| For Use With | Heavy Mate M Series 3 Contact Module, Heavy Mate M Series Heavy Duty Connector | |
| Number of Rows | 1 | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Male | ||
Accessory Type Contact | ||
Current Rating 200A | ||
Voltage Rating 1 kV | ||
Number of Contacts 1 | ||
Range Heavy Mate | ||
Series Heavy Mate M | ||
For Use With Heavy Mate M Series 3 Contact Module, Heavy Mate M Series Heavy Duty Connector | ||
Number of Rows 1 | ||
Heavy Mate 3.6mm M Type Contacts
A comprehensive offering of silver plated 3.6mm turned pin and socket crimp contacts suitable for use with M type range of module inserts.
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125 °C
Silver plated
Operating temperature range -40 to +125 °C
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
