Amphenol Contact, Heavy Mate K Series 1 Way, For Use With F K Q Type Modules
- RS Stock No.:
- 825-2928
- Mfr. Part No.:
- VN01 040 0012 1C
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2928
- Mfr. Part No.:
- VN01 040 0012 1C
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Male | |
| Accessory Type | Contact | |
| Current Rating | 80A | |
| Voltage Rating | 690/160 V | |
| Number of Contacts | 1 | |
| Range | Heavy Mate | |
| Series | Heavy Mate K | |
| For Use With | F K Q Type Modules | |
| Number of Rows | 1 | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Male | ||
Accessory Type Contact | ||
Current Rating 80A | ||
Voltage Rating 690/160 V | ||
Number of Contacts 1 | ||
Range Heavy Mate | ||
Series Heavy Mate K | ||
For Use With F K Q Type Modules | ||
Number of Rows 1 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Heavy Mate 4mm F, K ,Q Type Contacts
A comprehensive offering of silver plated 4mm turned pin and socket crimp contacts suitable for use with the F, K and Q type ranges of module inserts.
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125
Silver plated
Operating temperature range -40 to +125
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
