Amphenol Industrial Contact, Heavy Mate F Series 1 Way, For Use With E EE F Q Type Modules
- RS Stock No.:
- 825-2855
- Mfr. Part No.:
- VN02 025 0037 1C
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2855
- Mfr. Part No.:
- VN02 025 0037 1C
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Accessory Type | Contact | |
| Gender | Female | |
| Current Rating | 100A | |
| Voltage Rating | 500 V | |
| Number of Contacts | 1 | |
| Range | Heavy Mate | |
| Series | Heavy Mate F | |
| For Use With | E EE F Q Type Modules | |
| Number of Rows | 1 | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Accessory Type Contact | ||
Gender Female | ||
Current Rating 100A | ||
Voltage Rating 500 V | ||
Number of Contacts 1 | ||
Range Heavy Mate | ||
Series Heavy Mate F | ||
For Use With E EE F Q Type Modules | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
Heavy Mate 2.5mm E, EE, F ,Q Type Contacts
A comprehensive offering of silver plated 2.5mm turned pin and socket crimp contacts suitable for use with the E, EE, F, Q type range of module inserts.
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125 °C
Silver plated
Operating temperature range -40 to +125 °C
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
