- RS Stock No.:
- 803-3708
- Mfr. Part No.:
- 1663417
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-3708
- Mfr. Part No.:
- 1663417
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Crimp Contact - CK1.6
Contact material: Copper alloy
Note
For HC-M-12, HC-M-EMC, HC-D, HC-DD and VC-D contact inserts, the quality of a crimp connection is determined by DIN EN 60 352-2. goldplated contacts recommended at U < 5 V and I < 5 mA
Phoenix Contact Crimp Contact
Specifications
Attribute | Value |
---|---|
Series | CK1.6-ED-0.75BU AG |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Plug Connector |
Voltage Rating | 5 V |
Current Rating | 5mA |
Gender | Female |
- RS Stock No.:
- 803-3708
- Mfr. Part No.:
- 1663417
- Brand:
- Phoenix Contact