- RS Stock No.:
- 667-3575
- Mfr. Part No.:
- 10344600
- Brand:
- Epic Contact
Discontinued product
- RS Stock No.:
- 667-3575
- Mfr. Part No.:
- 10344600
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MC High Current Module
Screw termination
Occupy 2 slots in the MCR frame
Connection cross section 10 - 25 mm2
1000V 82A
Occupy 2 slots in the MCR frame
Connection cross section 10 - 25 mm2
1000V 82A
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Current Rating | 82A |
Gender | Male |
Series | MC |
Type | Connector Module |
Voltage Rating | 1 kV |
Number of Contacts | 2 |