Phoenix Contact Protective Cover, HC-B10-BCSFD-P-BK Series
- RS Stock No.:
- 208-1931
- Mfr. Part No.:
- 1414636
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 208-1931
- Mfr. Part No.:
- 1414636
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| Size | B16 | |
| Series | HC-B10-BCSFD-P-BK | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
Size B16 | ||
Series HC-B10-BCSFD-P-BK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact protective cover of size B16 with single locking latch. It is made up of the PA material and black in colour.
Degree of protection IP66
Ambient temperature -20 to 100 °C
Ambient temperature -20 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
