Phoenix Contact Protective Cover For Single Locking Latch
- RS Stock No.:
- 207-2087
- Mfr. Part No.:
- 1414627
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 207-2087
- Mfr. Part No.:
- 1414627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Protective Cover For Single Locking Latch | |
Size | B24 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover For Single Locking Latch | ||
Size B24 | ||
- COO (Country of Origin):
- DE
The Phoenix protective cover of size B24 with single locking latch. It is made up of the PA material and black in colour.
Height = 18.5mm
Degree of protection IP66
Ambient temperature -20 to 100 °C
Degree of protection IP66
Ambient temperature -20 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.