Phoenix Contact Protective Cover, B10 Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 204-7750
- Mfr. Part No.:
- 1414638
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.76
(exc. VAT)
£16.51
(inc. VAT)
- RS Stock No.:
- 204-7750
- Mfr. Part No.:
- 1414638
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| Size | B10 | |
| Range | HEAVYCON | |
| Series | B10 | |
| For Use With | Heavy Duty Power Connectors | |
| Pole Format | 不适用 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
Size B10 | ||
Range HEAVYCON | ||
Series B10 | ||
For Use With Heavy Duty Power Connectors | ||
Pole Format 不适用 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Protective cover B10 with double locking latch has a protective cover material made of PA (polyamide).
Diameter of retaining cord eyelet is 30mm
-20°C to 100°C operating ambient temperature
Seal present
-20°C to 100°C operating ambient temperature
Seal present
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

