Phoenix Contact Protective Cover, HC Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 201-4021
- Mfr. Part No.:
- 1414626
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.11
(exc. VAT)
£8.53
(inc. VAT)
- RS Stock No.:
- 201-4021
- Mfr. Part No.:
- 1414626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| Size | B16 | |
| Range | HEAVYCON | |
| Series | HC | |
| For Use With | Heavy Duty Power Connectors | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
Size B16 | ||
Range HEAVYCON | ||
Series HC | ||
For Use With Heavy Duty Power Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cover B16 with double single latch has a protective cover material made of PA (polyamide).
Diameter of retaining cord eyelet is 30mm
-20°C to 100°C operating ambient temperature
HB flammability rating according to UL 94
-20°C to 100°C operating ambient temperature
HB flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

