- RS Stock No.:
- 201-4020
- Mfr. Part No.:
- 1414623
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-4020
- Mfr. Part No.:
- 1414623
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Protective cover B6 with single latch has a protective cover material made of PA (polyamide).
Diameter of retaining cord eyelet is 30mm
-20°C to 100°C operating ambient temperature
HB flammability rating according to UL 94
-20°C to 100°C operating ambient temperature
HB flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Size | B6 |
Range | HEAVYCON |
Series | HC |
For Use With | Heavy Duty Power Connectors |
Related links
- HARTING Protective Cover For Use With Heavy Duty Power Connectors
- Phoenix Contact Protective Cover, HC-HPR-B10-BCLWH-E-BK Series
- Epic Contact Protective Cover For Use With Heavy Duty Power Connectors
- Phoenix Contact Protective Cover For Use With Compact Power Connector
- Phoenix Contact Protective Cover For Use With Heavy Duty Power Connector
- Phoenix Contact Protective Cover For Single Locking Latch
- Phoenix Contact Protective cover
- Phoenix Contact Protective Cover For Use With Infrastructure...