Lapp Docking Frame, HB Series 16 Way, For Use With Control Cabinets

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
180-9581
Mfr. Part No.:
44429442
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Accessory Type

Docking Frame

Number of Contacts

16

Range

EPIC

Series

HB

For Use With

Control Cabinets

Pole Format

16P

EPIC Docking Frame H-B 16


From Lapp, these docking frames are for use in mounting connectors to control cabinets. The installation system allows for float-mounting fixing of a variety of inserts.

Features and Benefits

• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities

Applications

• Control cabinet manufacturing
• Wind Power Plants

Accessories
667-3752 is a Male 2 Pole Epic MCR 10 S
667-3761 is a Female 2 Pole Epic MCR 10 B
667-3764 is a Male 3 Pole Epic MCR 10 S
667-3768 is a Female 3 Pole Epic MCR 10 B
448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM