Lapp Docking Frame, HB Series 6 Way, For Use With Control Cabinets
- RS Stock No.:
- 180-9579
- Mfr. Part No.:
- 44429440
- Brand:
- Lapp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-9579
- Mfr. Part No.:
- 44429440
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Accessory Type | Docking Frame | |
| Number of Contacts | 6 | |
| Range | EPIC | |
| Series | HB | |
| For Use With | Control Cabinets | |
| Pole Format | 6P | |
Select all | ||
|---|---|---|
Brand Lapp | ||
Accessory Type Docking Frame | ||
Number of Contacts 6 | ||
Range EPIC | ||
Series HB | ||
For Use With Control Cabinets | ||
Pole Format 6P | ||
- COO (Country of Origin):
- DE
EPIC® Docking frame H-B 6 DF
From Lapp, these docking frames are for use in mounting connectors to control cabinets. The installation system allows for float-mounting fixing of a variety of inserts.
Features and Benefits
• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities
Applications
• Control cabinet manufacturing
• Wind Power Plants
Accessories
• 667-3752 is a Male 2 Pole Epic MCR 10 S
• 667-3761 is a Female 2 Pole Epic MCR 10 B
• 667-3764 is a Male 3 Pole Epic MCR 10 S
• 667-3768 is a Female 3 Pole Epic MCR 10 B
• 448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
• 449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM
Features and Benefits
• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities
Applications
• Control cabinet manufacturing
• Wind Power Plants
Accessories
• 667-3752 is a Male 2 Pole Epic MCR 10 S
• 667-3761 is a Female 2 Pole Epic MCR 10 B
• 667-3764 is a Male 3 Pole Epic MCR 10 S
• 667-3768 is a Female 3 Pole Epic MCR 10 B
• 448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
• 449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM
