RS PRO Modular Frame 6 Way, For Use With 24B 6-Module Insert

Bulk discount available

Subtotal (1 unit)*

£14.30

(exc. VAT)

£17.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.30
10 +£13.16

*price indicative

RS Stock No.:
589-609
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

6-Unit Modular Frame

Size

24B

Cable Entry Angle

Top

Number of Contacts

6

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
TR

RS PRO Modular Insert, 6 Modules


The RS PRO Modular Insert is designed for heavy-duty power connector applications, providing a reliable solution for modular configurations. It is ideal for use with 24B 6-module inserts, ensuring secure and efficient connections in industrial environments.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.

Modular Frame: Allows for flexible configurations, accommodating various application needs.

Top Cable Entry Angle: Facilitates easy installation and maintenance, saving time and effort.

Wide Wire Size Range: Supports wire sizes from 1 mm² to 10 mm², offering versatility in different setups.

6 Contacts: Provides ample connectivity options for complex systems.

Applications


Industrial automation
Heavy machinery
Electrical distribution systems

Additional Information


For Use With: Compatible with 24B 6-module inserts, ensuring seamless integration into existing systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.