RS PRO Modular Frame 6 Way, For Use With 24B 6-Module Insert

Bulk discount available

Subtotal (1 unit)*

£14.30

(exc. VAT)

£17.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 24 November 2025
  • Plus 100 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.30
10 +£13.16

*price indicative

RS Stock No.:
589-608
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

6-Unit Modular Frame

Size

24B

Cable Entry Angle

Top

Number of Contacts

6

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
TR

RS PRO Modular Insert, 6 Modules


The RS PRO Modular Insert is designed for heavy-duty power connector applications, providing a reliable and secure connection for various industrial environments. This modular frame accommodates up to six modules, ensuring flexibility and adaptability in complex wiring systems. Its primary benefit is the prevention of incorrect polarisation, enhancing safety and reliability.

Features and Benefits


Grounded Contact: Ensures incorrect polarisation is prevented, enhancing safety.
Modular Frame: Allows for up to six modules, providing flexibility in configuration.
Wide Wire Size Range: Supports wire sizes from 1 mm² to 10 mm², accommodating various electrical requirements.
Top Cable Entry Angle: Facilitates easy installation and maintenance.
Six Contacts: Provides ample connectivity options for complex systems.

Applications


Industrial automation
Heavy machinery
Electrical distribution systems

Additional Information


For Use With: 24B 6-Module Insert
Pole Format: 6P
Accessory Type: Modular Frame
Size: 24B
Cable Entry Angle: Top
Number of Contacts: 6

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.