RS PRO Modular Frame 4 Way, For Use With 16B 4-Module Insert
- RS Stock No.:
- 589-607
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.45
(exc. VAT)
£16.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 90 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.45 |
| 10 + | £12.37 |
*price indicative
- RS Stock No.:
- 589-607
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 4-Unit Modular Frame | |
| Size | 16B | |
| Cable Entry Angle | Top | |
| Number of Contacts | 4 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 4-Unit Modular Frame | ||
Size 16B | ||
Cable Entry Angle Top | ||
Number of Contacts 4 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Insert, Modular, for 4 Modules
The RS PRO Insert is designed for use with heavy-duty power connector accessories, specifically for 16B 4-module configurations. It ensures reliable electrical connections with its grounded contact feature, preventing incorrect polarisation. This modular frame insert is ideal for applications requiring robust and secure connections.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
Modular Design: Allows for flexible configurations with 4 modules, adapting to various setups.
Wide Wire Size Compatibility: Supports wire sizes from 1 mm² to 10 mm², accommodating different electrical requirements.
Top Cable Entry Angle: Facilitates easy installation and maintenance.
4-Pole Format: Provides efficient and organised electrical connections.
Modular Design: Allows for flexible configurations with 4 modules, adapting to various setups.
Wide Wire Size Compatibility: Supports wire sizes from 1 mm² to 10 mm², accommodating different electrical requirements.
Top Cable Entry Angle: Facilitates easy installation and maintenance.
4-Pole Format: Provides efficient and organised electrical connections.
Applications
Industrial machinery
Electrical installations
Automation systems
Electrical installations
Automation systems
Additional Information
For use with 16B 4-module insert
Accessory type: Modular frame
Accessory type: Modular frame
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
