RS PRO Modular Frame 4 Way, For Use With 16B 4-Module Insert
- RS Stock No.:
- 589-606
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.45
(exc. VAT)
£16.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 90 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.45 |
| 10 + | £12.37 |
*price indicative
- RS Stock No.:
- 589-606
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 4-Unit Modular Frame | |
| Size | 16B | |
| Cable Entry Angle | Top | |
| Number of Contacts | 4 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 4-Unit Modular Frame | ||
Size 16B | ||
Cable Entry Angle Top | ||
Number of Contacts 4 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Insert, 4P, 16B Modular Frame
The RS PRO Insert is designed for heavy-duty power connector applications, providing a reliable solution for modular setups. It is ideal for use with 16B 4-module inserts, ensuring secure and efficient connections. The main benefit of this insert is its ability to prevent incorrect polarisation, enhancing safety and reliability in industrial environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe and reliable connections
Modular Frame: Allows for flexible configurations with 4 modules, adapting to various setup needs
Wide Wire Size Range: Supports wire sizes from 1 mm² to 10 mm², accommodating different electrical requirements
Top Cable Entry Angle: Facilitates easy installation and maintenance, improving accessibility
4 Contacts: Provides robust connectivity for industrial applications
Modular Frame: Allows for flexible configurations with 4 modules, adapting to various setup needs
Wide Wire Size Range: Supports wire sizes from 1 mm² to 10 mm², accommodating different electrical requirements
Top Cable Entry Angle: Facilitates easy installation and maintenance, improving accessibility
4 Contacts: Provides robust connectivity for industrial applications
Applications
Industrial machinery
Automation systems
Heavy-duty electrical installations
Automation systems
Heavy-duty electrical installations
Additional Information
For Use With: 16B 4-Module Insert
Pole Format: 4P
Accessory Type: Modular Frame
Pole Format: 4P
Accessory Type: Modular Frame
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
