RS PRO Modular Frame 3 Way, For Use With 10B 3-Module Insert
- RS Stock No.:
- 589-605
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.60 |
| 10 + | £11.59 |
*price indicative
- RS Stock No.:
- 589-605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 3-Unit Modular Frame | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Number of Contacts | 3 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 3-Unit Modular Frame | ||
Size 10B | ||
Cable Entry Angle Top | ||
Number of Contacts 3 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Insert, Modular for 3 Modules
This RS PRO Insert is designed for heavy-duty power connector applications, providing a reliable solution for modular setups. It is ideal for use with 10B 3-module inserts, ensuring secure and efficient connections.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
Contacts Mounted in Insert: Ensures stability and secure connections
Modular Frame: Allows for flexible configuration and easy integration
3P Pole Format: Supports three contacts for versatile connectivity
Wide Wire Size Range: Accommodates wire sizes from 1 mm² to 10 mm², offering flexibility in installation
Contacts Mounted in Insert: Ensures stability and secure connections
Modular Frame: Allows for flexible configuration and easy integration
3P Pole Format: Supports three contacts for versatile connectivity
Wide Wire Size Range: Accommodates wire sizes from 1 mm² to 10 mm², offering flexibility in installation
Applications
Industrial machinery
Power distribution systems
Heavy-duty electrical installations
Power distribution systems
Heavy-duty electrical installations
Additional Information
For Use With: 10B 3-Module Insert
Cable Entry Angle: Top
Number of Contacts: 3
Cable Entry Angle: Top
Number of Contacts: 3
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
