RS PRO Modular Frame 3 Way, For Use With 10B 3-Module Insert
- RS Stock No.:
- 589-603
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.60 |
| 10 + | £11.59 |
*price indicative
- RS Stock No.:
- 589-603
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 3-Unit Modular Frame | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Number of Contacts | 3 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 3-Unit Modular Frame | ||
Size 10B | ||
Cable Entry Angle Top | ||
Number of Contacts 3 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Modular Insert, for 3 Modules
The RS PRO Modular Insert is designed for use with heavy-duty power connector systems, providing a reliable and efficient solution for electrical connections. This insert is ideal for applications requiring a secure and robust connection, ensuring optimal performance in demanding environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
Contacts Mounted in Insert: Ensures stable and secure connections, reducing the risk of disconnection.
Modular Frame: Offers flexibility in configuration, allowing for customisation to specific requirements.
Top Cable Entry Angle: Facilitates easy installation and maintenance, improving accessibility.
Supports 1 mm² to 10 mm² Wire Sizes: Accommodates a wide range of wire sizes, increasing versatility.
3-Pole Format: Provides a compact solution for three-contact connections, optimising space.
Contacts Mounted in Insert: Ensures stable and secure connections, reducing the risk of disconnection.
Modular Frame: Offers flexibility in configuration, allowing for customisation to specific requirements.
Top Cable Entry Angle: Facilitates easy installation and maintenance, improving accessibility.
Supports 1 mm² to 10 mm² Wire Sizes: Accommodates a wide range of wire sizes, increasing versatility.
3-Pole Format: Provides a compact solution for three-contact connections, optimising space.
Applications
Industrial machinery
Power distribution systems
Automation equipment
Power distribution systems
Automation equipment
Additional Information
For use with 10B 3-Module Insert
Accessory Type: Modular Frame
Number of Contacts: 3
Size: 10B
Accessory Type: Modular Frame
Number of Contacts: 3
Size: 10B
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
