RS PRO Modular Frame 2 Way, For Use With 6B 2-Module Insert

Bulk discount available

Subtotal (1 unit)*

£11.45

(exc. VAT)

£13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.45
10 +£10.53

*price indicative

RS Stock No.:
589-602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

2-Unit Modular Frame

Size

6B

Cable Entry Angle

Top

Number of Contacts

2

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
TR

RS PRO Modular Insert, 2 Modules


The RS PRO Modular Insert is designed for use with heavy-duty power connector systems, providing a reliable and secure connection. This insert is ideal for applications requiring a modular solution, ensuring flexibility and ease of installation.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, ensuring safe and reliable connections
Contacts Mounted in Insert: Provides stability and durability for long-term use
Modular Frame: Allows for easy configuration and adaptability in various setups
Top Cable Entry Angle: Facilitates straightforward and efficient cable management
Supports Wire Sizes from 1 mm² to 10 mm²: Offers versatility for different wiring requirements

Applications


Industrial automation
Heavy machinery
Power distribution systems

Additional Information


For Use With: 6B 2-Module Insert
Pole Format: 2P
Number of Contacts: 2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.