RS PRO Modular Frame 2 Way, For Use With 6B 2-Module Insert
- RS Stock No.:
- 589-601
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.45
(exc. VAT)
£13.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.45 |
| 10 + | £10.53 |
*price indicative
- RS Stock No.:
- 589-601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 2-Unit Modular Frame | |
| Size | 6B | |
| Cable Entry Angle | Top | |
| Number of Contacts | 2 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 2-Unit Modular Frame | ||
Size 6B | ||
Cable Entry Angle Top | ||
Number of Contacts 2 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Modular Insert, 2 Modules
This RS PRO Modular Insert is designed for heavy-duty power connector applications, providing a reliable and efficient solution for modular connectivity. It is ideal for use with 6B 2-module inserts, ensuring secure and stable connections in industrial environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
Contacts Mounted in Insert: Ensures secure and stable connections, reducing the risk of disconnection.
Modular Frame Accessory: Allows for flexible configuration and easy integration into existing systems.
Top Cable Entry Angle: Facilitates convenient cable management and installation.
Supports Wire Sizes 1 mm² to 10 mm²: Accommodates a range of wire sizes for versatile application.
Contacts Mounted in Insert: Ensures secure and stable connections, reducing the risk of disconnection.
Modular Frame Accessory: Allows for flexible configuration and easy integration into existing systems.
Top Cable Entry Angle: Facilitates convenient cable management and installation.
Supports Wire Sizes 1 mm² to 10 mm²: Accommodates a range of wire sizes for versatile application.
Applications
Industrial automation
Machinery manufacturing
Electrical installations
Machinery manufacturing
Electrical installations
Additional Information
For Use With: 6B 2-Module Insert
Pole Format: 2P
Number of Contacts: 2
Pole Format: 2P
Number of Contacts: 2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
