Coding element
- RS Stock No.:
- 578-260
- Mfr. Part No.:
- 1471500000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 578-260
- Mfr. Part No.:
- 1471500000
- Brand:
- Weidmüller
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- DE
74HCT Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Coding element
- HARTING Coding Element For Use With Heavy Duty Power Connectors
- Phoenix Contact Coding Element
- WAGO Coding Element, 753 Series
- HARTING Coding Element For Use With Connectors
- Phoenix Contact Coding Element For Use With Heavy Duty Power Connector
- Phoenix Contact Coding Element For Use With Heavy Duty Power Connector
- HARTING Coding Element For Use With Connectors
