Phoenix Contact Sealing Screw, For Use With D7 Size HEAVYCON Housing
- RS Stock No.:
- 567-293
- Mfr. Part No.:
- 1686229
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£111.74
(exc. VAT)
£134.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £111.74 | £1.117 |
*price indicative
- RS Stock No.:
- 567-293
- Mfr. Part No.:
- 1686229
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Sealing Screw | |
For Use With | D7 Size HEAVYCON Housing | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sealing Screw | ||
For Use With D7 Size HEAVYCON Housing | ||
- COO (Country of Origin):
- CN
Vertical Mount Heatsink Clip
The Phoenix Contact Sealing screw represents a robust solution tailored for heavy-duty applications. Designed with a countersunk head, this product seamlessly integrates into D7 size HEAVYCON housings, ensuring a secure fit and optimal functionality. Notably compliant with IP67 standards, it offers protection against dust and moisture, making it ideal for demanding environments. Its quality construction features stainless steel material, providing both strength and corrosion resistance.
Meets specific fire protection regulations applicable in rail vehicles
Supports a minimum order quantity tailored for industrial applications
Lightweight construction
Supports a minimum order quantity tailored for industrial applications
Lightweight construction