Staubli Pin Carrier, CTD-C10 Series , For Use With Power Connectors
- RS Stock No.:
- 564-528
- Mfr. Part No.:
- 35.4100
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-528
- Mfr. Part No.:
- 35.4100
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Accessory Type | Pin Carrier | |
Gender | Male | |
Series | CTD-C10 | |
For Use With | Power Connectors | |
Select all | ||
---|---|---|
Brand Staubli | ||
Accessory Type Pin Carrier | ||
Gender Male | ||
Series CTD-C10 | ||
For Use With Power Connectors | ||
- COO (Country of Origin):
- CH
The Staubli Bushing carrier enables tool-free insertion and quick removal using a standard flat screwdriver, making installation and maintenance effortless. Designed with railway-compliant materials, it ensures vibration and shock resistance, while coded carriers guarantee accurate polarity insertion for reliable performance.
1 pole pin carrier
10mm signal contacts
Dimensions 56.4 x 24.3mm
IP2X protection
10mm signal contacts
Dimensions 56.4 x 24.3mm
IP2X protection