Phoenix Contact Cable Lug, C-PCEI Series , For Use With Cable

Subtotal (1 pack of 100 units)*

£47.14

(exc. VAT)

£56.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£47.14£0.471

*price indicative

RS Stock No.:
558-235
Mfr. Part No.:
3241217
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

PIN

Accessory Type

Cable Lug

Series

C-PCEI

For Use With

Cable

COO (Country of Origin):
TW
The Phoenix Contact Pin cable lug in yellow color designed for cable cross-sections from 4 to 6 mm². Features a 12 mm pin length with an incorporated copper sleeve for secure insulation crimping. Ensures reliable electrical connections in industrial and automation applications.

Halogen free
Electrogalvanized
The mechanical load capacity of the connection is significantly increased by the additionally applied copper sleeve

Related links