Phoenix Contact Docking Frame, HC Series , For Use With Contact Inserts Of B16 Type

Subtotal (1 pack of 2 units)*

£96.58

(exc. VAT)

£115.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£96.58£48.29

*price indicative

RS Stock No.:
556-598
Mfr. Part No.:
1586138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Docking Frame

Series

HC

For Use With

Contact Inserts Of B16 Type

COO (Country of Origin):
CN
The Phoenix Contact Docking frame is engineered to provide robust support for contact inserts of B16 type. Reflecting a commitment to quality, the docking frame is designed for precision and stability, ensuring a reliable connection that enhances operational efficiency. Its stainless steel construction offers durability and resistance to various environmental conditions, making it a suitable choice for demanding applications. The frame includes four M5 flat headed screws that cater to professional installation requirements, while its thoughtful design facilitates a balanced rack with adjustable x/y axes, accommodating up to four module slots. Whether used in automated environments or sophisticated industrial settings, this product promises a seamless integration that meets advanced technical specifications.

Constructed from stainless steel for increased durability
Designed for easy installation with included M5 flat headed screws
Optimised for contact inserts from the B16 series
Supports four module slots ideal for versatile applications
Complies with environmental standards which ensuring safer usage