Phoenix Contact Cover, EV Series , For Use With Power Connector
- RS Stock No.:
- 520-013
- Mfr. Part No.:
- 1093939
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.38
(exc. VAT)
£19.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.38 |
*price indicative
- RS Stock No.:
- 520-013
- Mfr. Part No.:
- 1093939
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover | |
| Cable Entry Angle | Front | |
| Series | EV | |
| For Use With | Power Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover | ||
Cable Entry Angle Front | ||
Series EV | ||
For Use With Power Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact protective cover is designed specifically for infrastructure charging sockets, ensuring reliable safeguarding against weather and vandalism. Manufactured under stringent quality standards, it features a sleek, square design with front-side fixing holes. The self-locking mechanism enhances security, while the embossed logo serves as a mark of authenticity. Offering easy installation, the cover is suitable for various applications and is compliant with IEC standards, making it a dependable choice for your charging solutions.
Developed in accordance with the IATF 16949 automotive standard for enhanced durability
Allows for individual branding enabling businesses to showcase their logo
Provides robust protection from environmental hazards extending the product lifespan
Simplifies assembly with a front side screw connection for quick installation
Features a pre injected seal to reduce assembly time and effort
Eliminates the need for separate mounting frames saving both space and resources
Compatible with a broad temperature range ensuring functionality in diverse conditions
Allows for individual branding enabling businesses to showcase their logo
Provides robust protection from environmental hazards extending the product lifespan
Simplifies assembly with a front side screw connection for quick installation
Features a pre injected seal to reduce assembly time and effort
Eliminates the need for separate mounting frames saving both space and resources
Compatible with a broad temperature range ensuring functionality in diverse conditions
Related links
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Socket
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Sockets
- Phoenix Contact Cover For Use With Power Connector
- Phoenix Contact Cover For Use With Power Connector
- Phoenix Contact Cover For Use With Power Connector
- Phoenix Contact Cover, For Use With Power Connector
- Phoenix Contact Protection Cover
- Phoenix Contact Protective Cover For Use With Heavy Duty Power Connectors
