Phoenix Contact Contact Insert, HC-DCC4 Series 4+PE Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 519-432
- Mfr. Part No.:
- 1556193
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,036.24
(exc. VAT)
£1,243.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,036.24 |
*price indicative
- RS Stock No.:
- 519-432
- Mfr. Part No.:
- 1556193
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PIN | |
| Accessory Type | Contact Insert | |
| Size | DCC06 | |
| Cable Entry Angle | Top | |
| Current Rating | 100A | |
| Number of Contacts | 4+PE | |
| Series | HC-DCC4 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PIN | ||
Accessory Type Contact Insert | ||
Size DCC06 | ||
Cable Entry Angle Top | ||
Current Rating 100A | ||
Number of Contacts 4+PE | ||
Series HC-DCC4 | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact robust contact insert designed for efficient power supply applications in data centres. It features a compact yet reliable design that can accommodate a range of conductor cross sections, ensuring versatile connectivity. This product is engineered for tool-free, snap-in mounting within compatible housings, simplifying the installation process. With impressive ratings for both voltage and current, this contact insert is built to endure challenging conditions, making it an ideal choice for demanding environments. Its design prioritises safety and functionality, while complying with stringent industry standards for shock and vibration resistance, thus further enhancing its suitability in critical applications.
Designed for tool-free snap-in mounting, simplifying assembly
Constructed to be shock and vibration-resistant, enhancing reliability
Accommodates a wide range of conductor cross sections for flexible use
Manufactured from high-quality materials to ensure long-term durability
Specifically developed for power supply applications in data centres
Rated for high voltage and current, suitable for demanding electrical tasks
Includes a comprehensive assembly note to guide correct installation
Constructed to be shock and vibration-resistant, enhancing reliability
Accommodates a wide range of conductor cross sections for flexible use
Manufactured from high-quality materials to ensure long-term durability
Specifically developed for power supply applications in data centres
Rated for high voltage and current, suitable for demanding electrical tasks
Includes a comprehensive assembly note to guide correct installation
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert Female 4+PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 4+PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 4+PE Contacts
- Phoenix Contact Contact Insert6P+E 400 V
- Phoenix Contact Contact Insert HC Series, 24+PE Contacts
- Phoenix Contact Contact Insert HC Series, 10+PE Contacts
- Phoenix Contact Contact Insert Male 4 Contacts
- HARTING Coupler Kit 10A Han A, 230 → 400 V
