Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 512-526
- Mfr. Part No.:
- 1419630
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£23.71
(exc. VAT)
£28.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £23.71 | £2.371 |
*price indicative
- RS Stock No.:
- 512-526
- Mfr. Part No.:
- 1419630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Gender | Female | |
Accessory Type | Housing Screw Connection | |
Cable Entry Angle | Front | |
Series | SACC | |
For Use With | Connector | |
Thread Size | M12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed with a tolerance-compensating function, it ensures reliable connectivity and safety for THR solderable M12 socket contact inserts. The M12 threaded sleeve is suitable for front plates varying in thickness, enhancing its versatility across various projects. Its robust construction incorporates die-cast zinc and nickel plating, offering excellent durability against environmental stresses. Moreover, the product meets stringent international standards, reinforcing its status as a dependable choice for professionals.
Offers compatibility solely with M12 standard thread mating connectors
Supports a wide operating temperature range suitable for challenging environments
Minimises mechanical strain on solder connections through its tolerance compensating feature
Manufactured from materials that comply with EU and China RoHS requirements for environmental safety
Supports a wide operating temperature range suitable for challenging environments
Minimises mechanical strain on solder connections through its tolerance compensating feature
Manufactured from materials that comply with EU and China RoHS requirements for environmental safety