Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 499-322
- Mfr. Part No.:
- 1419633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£23.97
(exc. VAT)
£28.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £23.97 | £2.397 |
*price indicative
- RS Stock No.:
- 499-322
- Mfr. Part No.:
- 1419633
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Gender | Female | |
Accessory Type | Housing Screw Connection | |
Cable Entry Angle | Front | |
Series | SACC | |
For Use With | Connector | |
Thread Size | M12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed to enhance the performance of electrical systems. This product features a M12 threaded sleeve equipped with a unique tolerance-compensating function, allowing for the secure and reliable attachment of THR solderable M12 socket contact inserts. Its construction makes it ideal for use with front plates that are between 2.4 mm and 3.2 mm thick, ensuring versatility across various applications.
Facilitates over 100 insertion and withdrawal cycles for long term durability
Compatible with standard M12 thread ensuring seamless coupling with various connectors
Includes options for port sealing to prevent contamination when disconnected
Compatible with standard M12 thread ensuring seamless coupling with various connectors
Includes options for port sealing to prevent contamination when disconnected