Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 499-321
- Mfr. Part No.:
- 1419571
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £23.11 | £2.311 |
*price indicative
- RS Stock No.:
- 499-321
- Mfr. Part No.:
- 1419571
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Gender | Female | |
Accessory Type | Housing Screw Connection | |
Cable Entry Angle | Front | |
Series | SACC | |
For Use With | Connector | |
Thread Size | M12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is engineered to provide reliable and efficient connectivity for your M12 applications. Designed for rear mounting, this innovative product combines robust construction with ease of use, ensuring it meets the demanding requirements of industrial environments. With exceptional environmental protection ratings, it operates flawlessly across a wide temperature range, making it a versatile choice for diverse applications. Its die-cast zinc and nickel-plated material guarantees durability, while the thoughtful design prevents mechanical stress on solder joints.
Compliant with RoHS II promoting environmental sustainability
Features a tolerance compensating function to enhance performance between PCB and housing
Equipped with a two section lockable design for secure mounting
Features a tolerance compensating function to enhance performance between PCB and housing
Equipped with a two section lockable design for secure mounting