Phoenix Contact Cover, CHARX Series , For Use With Power Connector
- RS Stock No.:
- 483-954
- Mfr. Part No.:
- 1305482
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.06
(exc. VAT)
£20.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.06 |
*price indicative
- RS Stock No.:
- 483-954
- Mfr. Part No.:
- 1305482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Cover | |
Cable Entry Angle | Front | |
Series | CHARX | |
For Use With | Power Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover | ||
Cable Entry Angle Front | ||
Series CHARX | ||
For Use With Power Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact protective cover is designed specifically for the CHARX connect universal series, offering reliable safeguarding for vehicle charging inlets. Tailored for CCS type 1 standards, this cover ensures that sockets remain shielded from adverse weather and potential vandalism, enhancing both longevity and functionality. Constructed with robust plastic material, it withstands a range of environmental conditions, making it ideal for outdoor use. With an IP54 degree of protection, this cover prevents dust ingress and offers effective moisture resistance. Whether for commercial or residential applications, this protective solution merges practicality with a sleek design, promoting peace of mind for users and operators alike.
Designed to protect vehicle charging inlets from environmental factors
Constructed from durable plastic to ensure longevity in various conditions
IP54 rating secures against dust and water penetration
Suitable for outdoor use enhancing versatility in installation
Easy plug on assembly facilitates quick installation and maintenance
Custom branding options available for individualised solutions
Fulfils stringent automotive standards for reliability and safety
Supports a wide operating temperature range for enhanced functionality
Constructed from durable plastic to ensure longevity in various conditions
IP54 rating secures against dust and water penetration
Suitable for outdoor use enhancing versatility in installation
Easy plug on assembly facilitates quick installation and maintenance
Custom branding options available for individualised solutions
Fulfils stringent automotive standards for reliability and safety
Supports a wide operating temperature range for enhanced functionality