WAGO Plate, 734 Series , For Use With Connector
- RS Stock No.:
- 223-465
- Mfr. Part No.:
- 713-127
- Brand:
- WAGO
Bulk discount available
Subtotal (1 box of 25 units)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £12.12 | £0.485 |
| 4 + | £11.15 | £0.446 |
*price indicative
- RS Stock No.:
- 223-465
- Mfr. Part No.:
- 713-127
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Gender | Female | |
| Accessory Type | Plate | |
| Size | 25 x 3 x 31 mm | |
| Cable Entry Angle | Top | |
| Series | 734 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Gender Female | ||
Accessory Type Plate | ||
Size 25 x 3 x 31 mm | ||
Cable Entry Angle Top | ||
Series 734 | ||
For Use With Connector | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Plate is designed for female connectors, offering an essential solution for securing conductors with ease and precision. Its sleek design not only enhances cable management but also provides a sturdy anchoring mechanism while allowing effortless disconnection. Crafted with a width of 25 mm, it complements a variety of applications, making it an indispensable component for reliable electrical installations. The thoughtful engineering ensures that cable ties can be arranged in multiple ways to cater to both single conductors and multi core cables, maximising flexibility in installations.
Constructed from high quality materials to ensure long lasting performance
Black colour provides a sophisticated look while hiding wear and tear
Lightweight design facilitating easy installation and handling
Complies with RoHS regulations ensuring environmental safety
Effortless disconnection capability enhances usability in dynamic environments
Black colour provides a sophisticated look while hiding wear and tear
Lightweight design facilitating easy installation and handling
Complies with RoHS regulations ensuring environmental safety
Effortless disconnection capability enhances usability in dynamic environments
Related links
- WAGO Plate For Use With Connector
- HARTING Blind Plate For Use With Heavy Duty Power Connectors
- HARTING Fixing Plate For Use With Heavy Duty Power Connectors
- HARTING Snap Plate For Use With Heavy Duty Power Connectors
- Festo Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Weidmuller Insert Plate
