WAGO Plate, 734 Series , For Use With Connector

Bulk discount available

Subtotal (1 box of 25 units)*

£11.87

(exc. VAT)

£14.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 3£11.87£0.475
4 +£10.92£0.437

*price indicative

RS Stock No.:
223-292
Mfr. Part No.:
734-431
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Gender

Female/Male

Accessory Type

Plate

Size

75 x 1.87 x 42 mm

Cable Entry Angle

Top

Series

734

For Use With

Connector

COO (Country of Origin):
DE
The Wago Strain Relief Plate is designed to provide exceptional support and stability for your connector assemblies. Engineered with versatile compatibility, it accommodates both female and male connectors, ensuring a secure fit across various applications. The robust construction features a grey finish, blending seamlessly into any installation environment.

Lightweight design aids in reducing overall system weight without compromising strength
RoHS compliant status guarantees adherence to environmental standards
Suitable for a variety of pin spacing providing flexibility for diverse applications
Efficient packaging supports bulk application and inventory management
Ideal for both factory settings and field assembly meeting various installation needs

Related links