RS PRO Cable Gland Thread Size M50, For Use With RS PRO Heavy Duty Connector Series
- RS Stock No.:
- 180-139
- Brand:
- RS PRO
Subtotal (1 unit)*
£56.63
(exc. VAT)
£67.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.63 |
*price indicative
- RS Stock No.:
- 180-139
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Cable Gland | |
| Size | M50 | |
| For Use With | RS PRO Heavy Duty Connector Series | |
| Thread Size | M50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Cable Gland | ||
Size M50 | ||
For Use With RS PRO Heavy Duty Connector Series | ||
Thread Size M50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Cable Gland is made from nickel plated brass. It is used as an accessory for the RS Pro Heavy Duty Connector series. It operates between the temperature range of 20°C to +80°C.
IP68 rating
Wrench size is 57m
Wrench size is 57m
Related links
- RS PRO Metal Cable Gland Thread Size M50, For Use With Heavy Duty Power Connector
- RS PRO Plastic Cable Gland Thread Size M50, For Use With Heavy Duty Power Connector
- RS PRO Plastic Cable Gland Thread Size M20, For Use With Heavy Duty Power Connector
- RS PRO Metal Cable Gland Thread Size M20, For Use With Heavy Duty Power Connector
- RS PRO Plastic Cable Gland Thread Size PG11, For Use With Heavy Duty Power Connector
- RS PRO Cable Gland, For Use With RS PRO Heavy Duty Connector Series
- RS PRO Metal Cable Gland Thread Size PG11, For Use With Heavy Duty Power Connector
- RS PRO Plastic Cable Gland Thread Size PG13.5, For Use With Heavy Duty Power Connector